help desk software
DATA SHEET

0800020

Phoenix Contact

Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 32 x 25 mm - Number of individual labels: 1500 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800020
Alias/AKA:
EML (32X25)R YE
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
Yellow
Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 32 x 25 mm - Number of individual labels: 1500
Search Keywords:
0800020
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$546.42
$546.420
3
$517.27
$1,551.810
5
$509.51
$2,547.550
10 +
$501.87
$5,018.700
Tools/3D Models
Product Guides