0800074
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 13 x 13 mm - Number of individual labels: 4000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800074
Alias/AKA:
WML 7 5 (13X13)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 13 x 13 mm - Number of individual labels: 4000
Search Keywords:
0800074
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$143.34
$143.340
3
$141.19
$423.570
5
$137.45
$687.250
10
$133.79
$1,337.900
25
+
$130.31
$3,257.750
Product Guides
CUSTOMERS
ALSO BOUGHT
0816786
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786
0817523
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
0817536
Marker; Cable; Wrap around; Transparent Tail; up to 14 mm Dia. Wire Size | Phoenix Contact...
0803275
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...