0800075
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 7.5 mm - lettering field size: 25 x 13 mm - Number of individual labels: 2100 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800075
Alias/AKA:
WML 7 5 (25X13)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
7.5 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800075 is a cable marker label designed for easy identification and organization of cables. This roll of labels is white and comes unlabeled, allowing for customization. The labels can be conveniently labeled using the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, or THERMOMARK ROLL. These cable marker labels are mounted using adhesive and are suitable for cables with a diameter of up to 7.5 mm. Each label has a lettering field size of 25 x 13 mm, providing ample space for clear and legible identification. With a total of 2100 individual labels in one roll, this product offers long-lasting value and convenience for cable management needs.
Search Keywords:
0800075
IN STOCK:
19
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$186.78
$186.780
3
$183.98
$551.940
5
$179.11
$895.550
10
$174.33
$1,743.300
25
+
$169.80
$4,245.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
0816663
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...
1840612
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...
MBMS-S10-CY
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used...
0802999
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - TH...