0800076
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 12 mm - lettering field size: 25 x 19 mm - Number of individual labels: 1000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800076
Alias/AKA:
WML 12 (25X19)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The PHOENIX CONTACT part WML 12 (25X19)R is a cable marker label that comes in a roll. The labels are white in color and come unlabeled, allowing for custom labeling. These labels can be easily labeled using the following devices: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL. The label is mounted using adhesive and is suitable for cables with a diameter of up to 12mm. The lettering field size is 25 x 19 mm, providing ample space for labeling information. Each roll contains 1000 individual labels, ensuring an abundant supply for labeling needs.
Search Keywords:
0800076
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
266
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$104.85
$104.850
5
$103.21
$516.050
10
$101.66
$1,016.600
25
$99.70
$2,492.500
50
$97.74
$4,887.000
75
$96.27
$7,220.250
100
+
$94.83
$9,483.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0816252
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
0800075
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
0828744
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
0801016
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...