0800289
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 4 x 30000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800289
Alias/AKA:
WMS 2 4 (EX4)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sleeve
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
2.4 mm
Marker Type:
N/A
The PHOENIX CONTACT part WMS 2 4 (EX4)R is a shrink sleeve roll in white color that can be easily labeled with various devices including THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, and THERMOMARK W (without print). It is unperforated and slides onto cables with a diameter range of 0.8 to 2.4 mm. The lettering field size is 4 x 30000 mm, providing ample space for labeling and identification purposes. This shrink sleeve roll is a versatile solution for efficient cable management and labeling in various applications.
Search Keywords:
0800289
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
224
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$166.64
$166.640
3
$164.14
$492.420
5
$160.29
$801.450
10
$156.33
$1,563.300
25
+
$152.59
$3,814.750
Product Guides
CUSTOMERS
ALSO BOUGHT
TA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
0800291
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0801360
Ink ribbon - for roll printer for printing product groups WMS... and WMS-2 HF... - width: ...
NA2MPMF-POS
Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port
27-933-0
Conn 3.5MM Stereo Jack-3.5MM Stereo Plug Adapter F/PL 6/3 POS ST 2/1 Port Bulk