0800290
Phoenix ContactShrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 5 x 30000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800290
Alias/AKA:
WMS 3 2 (EX5)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
3.2 mm
Marker Type:
Printable
The PHOENIX CONTACT part WMS 3 2 (EX5)R is a white shrink sleeve roll that is unlabeled, allowing for customizable labeling using printers such as the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, and THERMOMARK W. This sleeve is unperforated and designed for slide-on mounting, suitable for cables with diameters ranging from 1 to 3.2 mm. The lettering field size is 5 x 30000 mm, making it ideal for clear and organized cable identification.
Search Keywords:
0800290
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
847
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$154.84
$154.840
3
$152.52
$457.560
5
$148.48
$742.400
10
$144.52
$1,445.200
25
+
$140.77
$3,519.250
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800292
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
3030417
End cover - length: 48.6 mm - width: 2.2 mm - height: 29.1 mm - color: gray
0800291
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
3030514
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray
0800293
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...