0800291
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 9 x 30000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800291
Alias/AKA:
WMS 4 8 (EX9)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.8 mm
Marker Type:
Printable
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 9 x 30000 mm
Search Keywords:
0800291
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
119
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$171.80
$171.800
3
$169.22
$507.660
5
$164.74
$823.700
10
$160.34
$1,603.400
25
+
$156.18
$3,904.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3-520133-2
Quick Disconnect - 90° Angled - Female - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Fully ...
0800290
Shrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/...
TA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
0800292
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800289
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...