0800292
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 2.1 ... 6.4 mm - lettering field size: 10 x 25000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800292
Alias/AKA:
WMS 6 4 (EX10)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
6.4 mm
Marker Type:
Printable
The 800322 from Phoenix Contact is white polyolefin 3:1 shrink sleeve for use with 2.1 to 6.4 mm cable diameter. This shrink sleeve can be labeled with: THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, THERMOMARK X1.2.
Search Keywords:
0800292
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$143.16
$143.160
3
$141.01
$423.030
5
$137.28
$686.400
10
$133.62
$1,336.200
25
+
$130.15
$3,253.750
Product Guides
CUSTOMERS
ALSO BOUGHT
0800290
Shrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/...
0800291
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800293
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...