0800293
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 3.2 ... 9.5 mm - lettering field size: 16 x 20000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800293
Alias/AKA:
WMS 9 5 (EX16)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
9.5 mm
Marker Type:
Printable
Our PHOENIX CONTACT part WMS 9 5 (EX16)RL is a white shrink sleeve roll that can be easily labeled with various devices such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, and THERMOMARK W (without print). This unperforated sleeve is designed for slide-on mounting and is suitable for cable diameters ranging from 3.2 to 9.5 mm. The lettering field size of 16 x 80000 mm allows for clear and precise identification of cables and wires.
Search Keywords:
0800293
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
100
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$185.67
$185.670
3
$182.88
$548.640
5
$178.04
$890.200
10
$173.29
$1,732.900
25
+
$168.79
$4,219.750
Product Guides
CUSTOMERS
ALSO BOUGHT
0800290
Shrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/...
0800291
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800292
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
354872
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole