0800320
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 5 x 120000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800320
Alias/AKA:
WMS 3 2 (EX5)RL
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
3.2 mm
Marker Type:
Printable
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 5 x 120000 mm
Search Keywords:
0800320
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
448
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
1
$590.10
$590.100
3
$560.93
$1,682.790
5
$552.52
$2,762.600
10
+
$544.23
$5,442.300
Product Guides