0800366
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 250 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800366
Alias/AKA:
WMS 4 8 (60X9)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.8 mm
Marker Type:
Printable
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 250
Search Keywords:
0800366
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
97
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$157.03
$157.030
3
$154.68
$464.040
5
$150.58
$752.900
10
$146.56
$1,465.600
25
+
$142.76
$3,569.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800375
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800373
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800377
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800382
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...