0800376
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 2.1 ... 6.4 mm - lettering field size: 30 x 10 mm - Number of individual labels: 500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800376
Alias/AKA:
WMS 6 4 (30X10)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
6.4 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800376 is a white shrink sleeve that comes in a roll. It is designed to be labeled with various printing systems such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and can also be used without any print. This shrink sleeve can be easily mounted on cables using the slide-on mounting type. It is suitable for a cable diameter ranging from 2.1 to 6.4 mm. The lettering field size on this shrink sleeve is 30 x 10 mm, providing ample space for labeling information. Each roll of the 0800376 shrink sleeve contains 500 individual labels.
Search Keywords:
0800376
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
105
can ship
11/25/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$198.63
$198.630
3
$195.65
$586.950
5
$190.47
$952.350
10
$185.39
$1,853.900
25
+
$180.58
$4,514.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
BK/ABC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
0801358
Ink ribbon - for roll printer for printing product groups WMS... and WMS-2 HF... - width: ...
BK/ABC-6-R
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
0800374
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
BK/GBB-10-R
Fuse Miniature Very Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton CSA/UL