0800377
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 3.2 ... 9.5 mm - lettering field size: 30 x 16 mm - Number of individual labels: 500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800377
Alias/AKA:
WMS 9 5 (30X16)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
9.5 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800377 is a white shrink sleeve that comes in a roll. It is compatible with various labeling devices such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL (without print). This shrink sleeve is designed for slide-on mounting and can accommodate cable diameters ranging from 3.2 to 9.5 mm. The lettering field size is 30 x 16 mm, providing ample space for clear and visible labeling. Each roll contains 500 individual labels, allowing for efficient and cost-effective labeling solutions. The perforated design adds convenience by enabling easy separation of labels. Choose the PHOENIX CONTACT part 0800377 shrink sleeve for reliable and professional cable labeling.
Search Keywords:
0800377
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
On Order:
10
can ship 12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$287.34
$287.340
3
$275.53
$826.590
5
$268.18
$1,340.900
10
$264.16
$2,641.600
15
+
$260.20
$3,903.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0800366
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800373
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800395
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800375
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0801371
Ink ribbon - for THERMOMARK CARD for printing product groups UCT... - US... - and UM... - ...