0800380
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 15 x 5 mm - Number of individual labels: 1000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800380
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
3.2 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800380 is a white shrink sleeve that comes in a roll format. This shrink sleeve can be easily labeled using popular label printing devices such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL. It also offers the option to be used without any print or with perforations.Designed for convenient installation, this shrink sleeve is a slide-on type that can be easily fitted onto cables. It can accommodate a wide range of cable diameters, ranging from 1 to 3.2 mm. The lettering field of this sleeve is 15 x 5 mm, providing ample space for clear and visible labeling. Each roll contains 1000 individual labels, ensuring a sufficient supply for labeling needs.
Search Keywords:
0800380
Possible Replacement options available. See Alternatives
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
137
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$154.84
$154.840
3
$152.52
$457.560
5
$148.48
$742.400
10
$144.52
$1,445.200
25
+
$140.77
$3,519.250
Product Guides