help desk software
DATA SHEET

0800386

Phoenix Contact

Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 30 x 4 mm - Number of individual labels: 2000 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800386
Alias/AKA:
WMS 2 4 (30X4)RL
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
2.4 mm
Marker Type:
Printable
The 800373 from Phoenix Contact is white polyolefin heat shrinkable label with dimensions 0.16 x 1.18" (4.0mm x 30.0mm). This heat shrinkable label can be labeled with: THERMOMARK E.300 (D)/600 (D)
Search Keywords:
0800386
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$476.65
$476.650
3
$453.09
$1,359.270
5
$446.29
$2,231.450
10 +
$439.59
$4,395.900
Tools/3D Models
Product Guides