0800387
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 30 x 5 mm - Number of individual labels: 2000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800387
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
3.2 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800387 is a convenient roll of white shrink sleeves that can be used for labeling various cables. These sleeves are compatible with popular labeling devices such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0. They are designed to slide on easily and securely onto cables with a diameter range of 1 to 3.2 mm. The sleeve has a generous lettering field size of 30 x 5 mm, allowing for clear and readable labels. Each roll contains 2000 individual labels, providing ample supply for any labeling project. The sleeves are also available in a perforated version for easy tear-off. Whether you need to identify cables in a professional setting or for personal use, these shrink sleeves offer a reliable and efficient labeling solution.
Search Keywords:
0800387
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
30
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$490.88
$490.880
3
$464.70
$1,394.100
5
$457.73
$2,288.650
10
+
$450.87
$4,508.700
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0800395
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
3004171
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...