0800388
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800388
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.8 mm
Marker Type:
Printable
The PHOENIX CONTACT part 0800388 is a white shrink sleeve that comes in a roll. This shrink sleeve is specially designed to be labeled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, or THERMOMARK ROLL without print. It features a slide-on mounting type and is suitable for cable diameters ranging from 1.6 to 4.8 mm. The lettering field size measures 30 x 9 mm, allowing for clear and visible labeling. Each roll contains 2000 individual labels, ensuring a sufficient supply for labeling various cables.
Search Keywords:
0800388
Possible Replacement options available. See Alternatives
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$421.37
$421.370
3
$404.28
$1,212.840
5
$398.22
$1,991.100
10
+
$388.53
$3,885.300
Product Guides
CUSTOMERS
ALSO BOUGHT
0819550
Plastic label with drill hole - Roll - white - unlabeled - can be labeled with: THERMOMARK...
0816825
Terminal Block Tools & Accessories EML (25.4X12.7)R
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
0800386
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
3030255
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red