0800393
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800393
Alias/AKA:
WMS 4 8 (60X9)RXL
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.8 mm
Marker Type:
Printable
The PHOENIX CONTACT part WMS 4 8 (60X9)RXL is a high-quality shrink sleeve that comes in a roll format. It is designed in a classic white color and can be easily labeled using various labeling machines such as the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, or THERMOMARK ROLL without print. This shrink sleeve is a slide-on type, meaning it can be easily mounted onto cables. It is specifically designed for cables with a diameter range of 1.6 to 4.8 mm. The lettering field size of this shrink sleeve is 60 x 9 mm, providing ample space for clear and visible labeling. With a package containing 2500 individual labels, this shrink sleeve ensures long-lasting labeling solutions that can handle various applications. It is also perforated for ease of use and convenience. With the PHOENIX CONTACT part WMS 4 8 (60X9)RXL, you can achieve professional and reliable cable labeling for all your needs.
Search Keywords:
0800393
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$985.12
$985.120
3
$958.85
$2,876.550
5
$933.95
$4,669.750
10
+
$919.94
$9,199.400
Product Guides