help desk software
DATA SHEET

0800400

Phoenix Contact

Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 250 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0800400
Alias/AKA:
WMS 4 8 (60X9)R YE
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Temperature:
-55 to 135 °C
Shrink sleeve - Roll - yellow - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 60 x 9 mm - Number of individual labels: 250
Search Keywords:
0800400
IN STOCK: 0
Manufacturer Stock:
24   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.03
$157.030
3
$154.68
$464.040
5
$150.58
$752.900
10
$146.56
$1,465.600
25 +
$142.76
$3,569.000
Tools/3D Models
Product Guides