0801014
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 2.4 ... 4.8 mm - lettering field size: 15 x 9 mm - Number of individual labels: 4000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801014
RoHS:
Yes
HTS:
3926909985
COO:
DK
ECCN:
EAR99
Supplier Standard Pack:
1
The 801014 from Phoenix Contact is white polyolefin (PO) heat shrinkable label with dimensions 0.35 W x 0.59" L (9.0mm x 15.0mm). This heat shrinkable label can be labeled with: THERMOMARK E.300 (D)/600 (D)
Search Keywords:
0801014
Possible Replacement options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
30
can ship
10/28/24
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1
$362.30
$362.300
3
$356.87
$1,070.610
5
$351.52
$1,757.600
10
+
$346.24
$3,462.400
DOWNLOADS