0801016
Phoenix ContactShrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 2.4 ... 4.8 mm - lettering field size: 30 x 9 mm - Number of individual labels: 2000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801016
RoHS:
Yes
HTS:
3926909989
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT WMS-2 HF 4 8 (30X9)RL Shrink Sleeve is a versatile labeling solution for cable marking. This roll of white shrink sleeves can be easily labeled with various printing options, including THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, or THERMOMARK ROLL without print. Designed for slide-on mounting, these shrink sleeves are suitable for cable diameters ranging from 2.4 to 4.8 mm. Each sleeve features a lettering field size of 30 x 9 mm, providing ample space for labeling. With a total of 2000 individual labels in one roll, you'll have plenty for all your cable marking needs. Whether for industrial applications or general cable labeling, the PHOENIX CONTACT WMS-2 HF 4 8 (30X9)RL Shrink Sleeve offers reliable and efficient labeling solutions.
Search Keywords:
0801016
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
33
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$401.12
$401.120
3
$386.05
$1,158.150
5
$380.26
$1,901.300
10
+
$372.15
$3,721.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0800075
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
GLZ51A
MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm [1.5 in] Fixed Length Roller Leve...
0800076
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
0828744
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...