help desk software

0801438

Phoenix Contact

Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 10 mm - lettering field size: 12 x 4 mm - Number of individual labels: 50 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801438
Alias/AKA:
UCT-WMT (12X4)
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Material:
Polycarbonate
Marker Color:
White
Maximum Cable Diameter:
10 mm
Marker Type:
Printable
Conductor marker - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: insert - cable diameter range: 0.6 ... 10 mm - lettering field size: 12 x 4 mm - Number of individual labels: 50
Search Keywords:
0801438
IN STOCK: 0
Manufacturer Stock:
1,198   can ship 8/12/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 8/14/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.52
$85.200
30
$7.06
$211.800
100
$6.64
$664.000
250
$6.19
$1,547.500
500
$6.09
$3,045.000
1,000
$6.00
$6,000.000
2,500 +
$5.86
$14,650.000
DOWNLOADS