help desk software
DATA SHEET

0801470

Phoenix Contact

Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 10 x 5 mm - Number of individual labels: 60 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801470
Alias/AKA:
UCT-EM (10X5)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 10 x 5 mm - Number of individual labels: 60
Search Keywords:
0801470
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.37
$93.700
30
$8.94
$268.200
50
$8.30
$415.000
100
$7.96
$796.000
250
$7.75
$1,937.500
500
$7.55
$3,775.000
1,000 +
$7.43
$7,430.000
Tools/3D Models
Product Guides