0801496
Phoenix ContactSnap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 17.5 x 8 mm - Number of individual labels: 24 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801496
Alias/AKA:
UCT-EM (17 5X8)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 17.5 x 8 mm - Number of individual labels: 24
Search Keywords:
0801496
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$9.37
$93.700
30
$8.94
$268.200
50
$8.30
$415.000
100
$7.96
$796.000
250
$7.75
$1,937.500
500
$7.55
$3,775.000
1,000
+
$7.43
$7,430.000
Product Guides