0801498
Phoenix ContactSnap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 10 x 7 mm - Number of individual labels: 36 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801498
Alias/AKA:
UCT-EM (10X7)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 10 x 7 mm - Number of individual labels: 36
Search Keywords:
0801498
IN STOCK:
5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$9.922
$9.922
10
$9.020
$90.200
30
$8.630
$258.900
50
$8.050
$402.500
100
$7.750
$775.000
250
$7.560
$1,890.000
500
$7.370
$3,685.000
1,000
+
$7.260
$7,260.000
Product Guides