0801505
Phoenix ContactMarker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 30 x 5 mm - Number of individual labels: 24 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801505
Alias/AKA:
UCT-EM (30X5)
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Color:
White
Marker for end clamp - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 30 x 5 mm - Number of individual labels: 24
Search Keywords:
0801505
IN STOCK:
0
On Order:
59
can ship 12/23/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$9.37
$93.700
30
$8.94
$268.200
50
$8.30
$415.000
100
$7.96
$796.000
250
$7.75
$1,937.500
500
$7.55
$3,775.000
1,000
+
$7.43
$7,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MC37X62IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 37.1mm W x 59.7mm H - 2m Length - Lead-Fr...
2905028
Universally configurable 4-way signal duplicator - with plug-in connection technology for ...
R2E220-AA40-B8
AC Motorized Impeller Ball Bearing - 230V - 0.38A/0.4A - 85W/95W/90W - 50Hz/60Hz - 2600RPM...
1396415
Energy Storage - Lithium-Ion (LiFePO4) - 24 VDC - 128 Wh.
2904596
Primary-Switched Power Supply Unit QUINT POWER - 1 Phase - 2 Outputs: 2A 15V/-15V - 85 to ...