help desk software
DATA SHEET

0801628

Phoenix Contact

Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 5 mm ... 6 mm - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0801628
Alias/AKA:
CES-SRG-BK-6
RoHS:
Yes
HTS:
4016935050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Slotted Cable Sleeve
Color:
Black
Body Material:
Acryl-Nitrile-Butadiene Rubber
Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 5 mm ... 6 mm - color: black
Search Keywords:
0801628
IN STOCK: 200
Can Ship immediately
Manufacturer Stock:
206   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.15
$31.500
50
$2.80
$140.000
250
$2.48
$620.000
500
$2.34
$1,170.000
1,000
$2.31
$2,310.000
2,500
$2.25
$5,625.000
5,000
$2.22
$11,100.000
7,500 +
$2.19
$16,425.000
Tools/3D Models
Product Guides