0803122
Phoenix ContactTerminal strip marker carriers for marking terminal group - for mounting on the terminal strip NS 32 or NS 35/7.5 - lettering field size: 44 x 7 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0803122
Alias/AKA:
UBE/D N+C
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Terminal strip marker carriers for marking terminal group - for mounting on the terminal strip NS 32 or NS 35/7.5 - lettering field size: 44 x 7 mm
Search Keywords:
0803122
IN STOCK:
377
Ships today, if you order in
Manufacturer Stock:
4,467
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.34
$234.000
250
$2.20
$550.000
500
$2.08
$1,040.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0806602
Connector Accessories DIN Rail Straight Steel White
70-750E8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
750XBXH-120A
Electromechanical Relay 110/120VAC 9.1KOhm 12A DPDT (38.6x34x52.07)mm Socket General Purpo...