0803275
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 6 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0803275
Alias/AKA:
EML (15X6)R
RoHS:
Yes
HTS:
3919905060
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
The PHOENIX CONTACT part 0803275 is a roll of white, unlabeled labels that can be easily labeled with the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL labelers. The labels have an adhesive mounting type and a lettering field size of 15 x 6 mm. Each roll contains 2500 individual labels, making it a convenient choice for labeling various items.
Search Keywords:
0803275
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
40
can ship
10/28/24
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$74.08
$74.080
5
$72.97
$364.850
10
$69.18
$691.800
25
$68.14
$1,703.500
50
$67.12
$3,356.000
100
$66.11
$6,611.000
250
+
$65.12
$16,280.000
CUSTOMERS
ALSO BOUGHT
PLF1M-M69
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 1...
R6207
Black 6200 Series Thermal Transfer Printer Ribbon
PV10-10LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #10 stud si...
THT-165-498-5
Thermal Transfer Printable Labels
PV10-8LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud siz...