help desk software
DATA SHEET

0804266

Phoenix Contact

Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - lettering field size: 30 x 20 mm - Number of individual labels: 500 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0804266
Alias/AKA:
WMS 12 7 (30X20)R
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The PHOENIX CONTACT part WMS 12 7 (30X20)R is a shrink sleeve roll designed in white color, perfect for labeling various components. This roll can be easily labeled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, or THERMOMARK ROLL without print. It features perforation for easy separation and a slide-on mounting type for convenient installation. The lettering field size is 30 x 20 mm, and each roll contains 500 individual labels. This shrink sleeve roll is a versatile solution for organizing and labeling different equipment and components.
Search Keywords:
0804266
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$599.44
$599.440
3
$567.47
$1,702.410
5
$558.96
$2,794.800
10 +
$550.57
$5,505.700
Tools/3D Models
Product Guides