0807575
Phoenix ContactTerminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering field size: 20 mm x 8 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0807575
Alias/AKA:
KLM 2
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Marker
Dimension:
22 x 12.5 mm
Operating Temperature:
-40 to 100 °C
Terminal strip marker carrier - gray - unlabeled - mounting type: plug in - lettering field size: 20 mm x 8 mm
Search Keywords:
0807575
IN STOCK:
768
Can Ship immediately
Manufacturer Stock:
14,775
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.151
$115.100
300
$1.134
$340.200
500
$1.117
$558.500
1,000
$1.025
$1,025.000
2,500
$0.998
$2,495.000
5,000
$0.972
$4,860.000
7,500
$0.957
$7,177.500
10,000
+
$0.943
$9,430.000
Product Guides
Accessories
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
UC-EM (20X9)
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLU ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
SS-ZB WH CUS
Contactor marker - zack marker strip - can be ordered: Strip - white - labeled according t ...
SS-ZB WH
Contactor marker - zack marker strip - Strip - white - unlabeled - can be labeled with: CM ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
US-EMLP (20X9)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
UCT-EM (20X9)
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK L ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...