help desk software
DATA SHEET

0808710

Phoenix Contact

Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0808710
Alias/AKA:
ZBF 6:UNBEDRUCKT
RoHS:
Yes
HTS:
3920920000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Material:
Polyamide
Marker Color:
White
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 5.15 x 6.15 mm - Number of individual labels: 10
Search Keywords:
0808710
IN STOCK: 280
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.65
$165.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.45
$1,450.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500 +
$1.37
$10,275.000
Tools/3D Models
Product Guides