0811228
Phoenix ContactMarker pen without ink cartridge - for manual labeling of markers - labeling extremely wipe-proof - line thickness 0.35 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0811228
Alias/AKA:
X-PEN 0 35
RoHS:
Yes
HTS:
9608300039
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Marker pen without ink cartridge - for manual labeling of markers - labeling extremely wipe-proof - line thickness 0.35 mm
Search Keywords:
0811228
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$53.70
$53.700
5
$50.44
$252.200
10
$47.56
$475.600
25
$44.99
$1,124.750
50
$44.31
$2,215.500
100
$43.24
$4,324.000
250
+
$42.59
$10,647.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3044364
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
0921037
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - c...
52PT6D9AB
0824581
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo...