0811972
Phoenix ContactZack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0811972
Alias/AKA:
ZB 15:UNBEDRUCKT
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Zack Marker Strip
Dimension:
N/A
Operating Temperature:
-40 to 100 °C
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 15.2 mm - lettering field size: 10.5 x 15.1 mm - Number of individual labels: 5
Search Keywords:
0811972
IN STOCK:
48
Can Ship immediately
Manufacturer Stock:
390
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$6.69
$66.900
30
$5.64
$169.200
100
$5.34
$534.000
250
$5.07
$1,267.500
500
$4.99
$2,495.000
1,000
$4.89
$4,890.000
2,500
$4.81
$12,025.000
5,000
+
$4.74
$23,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0442079
Ground modular terminal block - connection method: Screw connection - number of connection...
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
0801762
DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60...
1825530
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
3044542
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...