help desk software

0814681

Phoenix Contact

DIN rail perforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60715 - material: Aluminum - uncoated - length: 2000 mm - color: aluminum color .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0814681
RoHS:
Yes
HTS:
7604295090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
DIN Rail
Dimension:
2000 x 35 x 7.5 mm
Operating Temperature:
N/A
The PHOENIX CONTACT part NS 35/ 7.5 AL PERF 2000MM is a DIN rail made of high-quality aluminum material. It features a perforated design with a standard profile and has a width of 35mm and a height of 7.5mm. This DIN rail meets the EN 60715 standard for optimal compatibility with various equipment and devices. The 2000mm length provides ample space for mounting and organizing electrical components. The uncoated finish ensures excellent conductivity and durability. With its sleek aluminum color, this DIN rail complements any industrial or electrical installation.
Search Keywords:
0814681
IN STOCK: 25
Can Ship immediately
On Order:
50   can ship 10/25/24 
Price Per:
Meter
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.68
$39.680
10
$30.68
$306.800
25
$30.22
$755.500
50
$29.76
$1,488.000
100
$29.32
$2,932.000
250
$28.88
$7,220.000
500 +
$28.44
$14,220.000