0815677
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 9 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0815677
Alias/AKA:
EML (15X9)R
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
Enhance your labeling process with the PHOENIX CONTACT EML (15X9)R white, unlabeled label roll. This versatile roll can be labeled with various machines such as the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, and THERMOMARK ROLL 2.0, making it suitable for a variety of applications. With a mounting type of adhesive and a lettering field size of 15 x 9 mm, this label roll comes with 2500 individual labels, providing you with ample labeling solutions for your needs.
Search Keywords:
0815677
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$72.83
$72.830
5
$68.41
$342.050
10
$64.50
$645.000
25
$60.20
$1,505.000
50
$59.30
$2,965.000
100
$58.41
$5,841.000
250
+
$56.44
$14,110.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
901-9511-1
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
5786152-3
68 50SR BKSHL KIT W/JS,UNPNTD,
IPR1SAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
1843240
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
86BB2-001
Keypad, 4x4, 500 Inch Centers, Flange Mounted, Black Legends | Grayhill 86BB2-001