0815790
Phoenix ContactLabel - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 101.6 x 25.4 mm - Number of individual labels: 2000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0815790
Alias/AKA:
EML (101 6X25 4)RL SR
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
The PHOENIX CONTACT part EML (101 6X25 4)RL SR is a silver/matt label roll that can be easily labeled with various thermal transfer printers such as THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLLX1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL. It features an adhesive mounting type and has a spacious lettering field size of 101.6 x 25.4 mm, making it ideal for labeling various applications. With a generous quantity of 2000 individual labels, this label roll is a versatile and reliable solution for your labeling needs.
Search Keywords:
0815790
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$129.05
$129.050
5
$119.42
$597.100
10
$108.12
$1,081.200
25
$106.50
$2,662.500
50
$103.91
$5,195.500
75
$102.35
$7,676.250
100
+
$100.82
$10,082.000
Product Guides