0816045
Phoenix ContactLabel - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 9 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816045
Alias/AKA:
EML (15X9)R YE
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Yellow
Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 15 x 9 mm - Number of individual labels: 2500
Search Keywords:
0816045
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.36
$33.360
5
$31.34
$156.700
10
$30.87
$308.700
25
$28.33
$708.250
50
$27.58
$1,379.000
100
$27.16
$2,716.000
250
+
$26.52
$6,630.000
Product Guides