0816113
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 16.5 x 5 mm - Number of individual labels: 10000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816113
Alias/AKA:
EML (16 5X5)RL
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 16.5 x 5 mm - Number of individual labels: 10000
Search Keywords:
0816113
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$76.96
$76.960
5
$72.30
$361.500
10
$68.17
$681.700
25
$63.62
$1,590.500
50
$62.67
$3,133.500
100
$61.73
$6,173.000
250
+
$59.65
$14,912.500
Product Guides