0816184
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 50.8 x 25.4 mm - Number of individual labels: 3000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816184
Alias/AKA:
EML (50 8X25 4)RL
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 50.8 x 25.4 mm - Number of individual labels: 3000
Search Keywords:
0816184
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$157.53
$157.530
3
$155.16
$465.480
5
$151.05
$755.250
10
$147.03
$1,470.300
25
+
$143.21
$3,580.250
Product Guides