0816252
Phoenix ContactCable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 6 mm - lettering field size: 13 x 13 mm - Number of individual labels: 7000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816252
Alias/AKA:
WML 6 (13X13)R
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyvinyl Chloride
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The 816252 from Phoenix Contact is white PVC cable marker label with dimensions 0.50 x 1.25" (12.7mm x 31.8mm). This cable marker label can be labeled with: THERMOMARK E.300 (D)/600 (D)
Search Keywords:
0816252
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$430.34
$430.340
3
$412.90
$1,238.700
5
$406.70
$2,033.500
10
+
$396.81
$3,968.100
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
0817536
Marker; Cable; Wrap around; Transparent Tail; up to 14 mm Dia. Wire Size | Phoenix Contact...
5145384
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM...
0800076
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
AT06-3S
3-Way Plug, Female Connector
AT60-202-16141
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG