0816663
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 10 x 7 mm - Number of individual labels: 10000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816663
Alias/AKA:
EML (10X7)R
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 10 x 7 mm - Number of individual labels: 10000
Search Keywords:
0816663
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
17
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$107.06
$107.060
5
$99.07
$495.350
10
$90.92
$909.200
25
$88.50
$2,212.500
50
$86.20
$4,310.000
100
$84.91
$8,491.000
250
+
$83.63
$20,907.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0816786
Labels; Adhesive; White; Unlabeled; 20 mm x 8 mm; 2500; Roll | Phoenix Contact 0816786
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
0800382
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMO...
0800075
Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER...
2402.0
Wire Ferrule Connector - Insulated - 12 AWG (4.00mm²) - 12.00mm Pin Length - Single Wire -...