0816744
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 17.5 x 8 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816744
Alias/AKA:
EML (17 5X8)R
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 17.5 x 8 mm - Number of individual labels: 2500
Search Keywords:
0816744
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$28.58
$28.580
5
$27.58
$137.900
10
$27.31
$273.100
25
$27.03
$675.750
50
$26.76
$1,338.000
100
$26.50
$2,650.000
250
+
$26.23
$6,557.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SSF-LXH103UWC
White 3 mm 34° Diffused 1200 mcd 3.3 V 550 nm Right Angle Through Hole LED
W4E250-CH02-70
AC Fan Axial Ball Bearing 230V 670CFM 58dB
236-851
Stackable PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - co...
280-340
End and intermediate plate - 2.5 mm thick - Gray
4-1703639-1
Conn Housing RCP 12 POS 4mm Crimp ST Cable Mount Black/Blue Box Automotive