0816773
Phoenix ContactLabel - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 x 7 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816773
Alias/AKA:
EML (20X7)R YE
RoHS:
Yes
HTS:
3919102055
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Yellow
Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 x 7 mm - Number of individual labels: 2500
Search Keywords:
0816773
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$151.13
$151.130
5
$139.85
$699.250
10
$126.62
$1,266.200
25
$124.72
$3,118.000
50
$121.69
$6,084.500
75
$119.86
$8,989.500
100
+
$118.06
$11,806.000
Product Guides