help desk software

0816799

Phoenix Contact

Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 2500 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816799
Alias/AKA:
EML (20X8)R YE
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Color:
Yellow
Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 2500
Search Keywords:
0816799
IN STOCK: 15
Can Ship immediately
Manufacturer Stock:
9   can ship 10/28/24
Factory Lead-Time
5 Weeks can ship 11/18/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.89
$45.890
5
$32.08
$160.400
10
$29.35
$293.500
25
$28.46
$711.500
50
$27.87
$1,393.500
100
$27.45
$2,745.000
250 +
$27.04
$6,760.000
DOWNLOADS