help desk software

0816825

Phoenix Contact

Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 25.4 x 12.7 mm - Number of individual labels: 2500 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816825
Alias/AKA:
EML (25 4X12 7)R
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Color:
White
The PHOENIX CONTACT part EML (25 4X12 7)R is a label roll that is white and unlabeled, allowing for easy customization. This label can be labeled with various equipment such as the THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, and THERMOMARK ROLL. The label comes with an adhesive mounting type and has a lettering field size of 25.4 x 12.7 mm, providing ample space for labeling. Each roll contains 2500 individual labels, ensuring a long-lasting supply for your labeling needs.
Search Keywords:
0816825
IN STOCK: 23
Can Ship immediately
Manufacturer Stock:
21   can ship 10/28/24
Factory Lead-Time
5 Weeks can ship 11/18/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.97
$65.970
5
$64.09
$320.450
10
$60.86
$608.600
25
$58.43
$1,460.750
50
$57.55
$2,877.500
100
$56.69
$5,669.000
250 +
$55.84
$13,960.000
DOWNLOADS