0816841
Phoenix ContactLabel - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 7.5 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816841
Alias/AKA:
EML (26 5X7 5)R SR
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
Label - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 7.5 mm - Number of individual labels: 2500
Search Keywords:
0816841
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$98.20
$98.200
5
$90.87
$454.350
10
$83.40
$834.000
25
$81.18
$2,029.500
50
$79.07
$3,953.500
100
$77.88
$7,788.000
250
+
$76.71
$19,177.500
Product Guides