0816883
Phoenix ContactLabel - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 17.5 mm - Number of individual labels: 2500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816883
Alias/AKA:
EML (26 5X17 5)R SR
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
Label - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 17.5 mm - Number of individual labels: 2500
Search Keywords:
0816883
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$98.67
$98.670
5
$91.31
$456.550
10
$83.81
$838.100
25
$81.57
$2,039.250
50
$79.45
$3,972.500
100
$78.26
$7,826.000
250
+
$77.09
$19,272.500
Product Guides