0816919
Phoenix ContactLabel - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 26.5 mm - Number of individual labels: 1000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0816919
Alias/AKA:
EML (26 5X26 5)R SR
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
Label - Roll - silver/matt - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 26.5 x 26.5 mm - Number of individual labels: 1000
Search Keywords:
0816919
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$91.89
$91.890
5
$85.03
$425.150
10
$78.05
$780.500
25
$75.96
$1,899.000
50
$73.99
$3,699.500
100
$72.88
$7,288.000
250
+
$71.79
$17,947.500
Product Guides