0817154
Phoenix ContactLabel - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 100 x 90 mm - Number of individual labels: 250 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0817154
Alias/AKA:
EML (100X90)R
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Color:
White
Label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 100 x 90 mm - Number of individual labels: 250
Search Keywords:
0817154
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$75.99
$75.990
5
$71.68
$358.400
10
$67.87
$678.700
25
$63.67
$1,591.750
50
$62.71
$3,135.500
100
$61.77
$6,177.000
250
+
$59.99
$14,997.500
Product Guides